DS3900H2EVKIT#, USB HID Serial Communications Module Evaluation Kit
使用 Analog Devices 的 MAX3344EEUE+ 的参考设计
Image
1 / 2
依据最终产品
- USB Interfaces
说明
- DS3900H2EVKIT#, Evaluation Kit (EV kit) component provides bidirectional communication with I2C and SPI-compatible devices using a PC's USB port. In addition, the EV kit can also be used as a general-purpose digital I/O interface with 11 I/O signals that can evaluate a variety of ICs. The DS3900H2 IC is a small form-factor module that requires appropriate headers to pass communication signals to the device under test
主要特色
-
Interface StandardsUSB-to-I2C|USB-to-SPI
-
Input Voltage2.5 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX4787EXK+T | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | 买入 | |
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 买入 | |
|
FXMA108BQX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WQFN EP T/R | 买入 | |
|
MAX8868EUK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MAX8868EUK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
MAX4787EXK+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | 买入 | |
|
MAX3344EEUE+ | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 16-Pin TSSOP Tube | 买入 |