DS51220C, Demo Board using MCP3304, 12-Bit, 100-KSPS, 4CH/8CH Analog to Digital Converter Daughter Board
使用 Microchip Technology 的 MCP3304-CI/P 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
说明
- DS51220C, Demo Board using MCP3304, 12-Bit, 100-KSPS, 4CH/8CH Analog to Digital Converter Daughter Board. The Quad/degree Celsius MCP3304 ADC daughter board is designed to be used with the Analog Evaluation Driver board. The user can use it as a stand-alone board by adding additional circuitry either on the prototype area or on another board
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels4CH|8CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1541-I/TO | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag | 买入 | |
|
MCP602-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MCP3304-CI/P | Microchip Technology | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin PDIP Tube | 买入 |