DS51530B, MCP23008/MCP23S08 Evaluation Board
使用 Microchip Technology 的 MCP23008-E/SS 的参考设计
Image
1 / 4
依据最终产品
- Industrial
说明
- DS51530B, MCP23008/MCP23S08 Evaluation Board. The MCP23008/MCP23S08 Evaluation Board allows the system designer to quickly evaluate the operation of the MCP23X08 8-bit GPIO Expanders
主要特色
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
76SB04T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
76SB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
MCP23S08-E/SS | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 20-Pin SSOP Tube | 买入 | |
|
MCP23008-E/SS | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin SSOP Tube | 买入 |