DS8005-KIT, Evaluation Kit for the DS8005 Smart Card Interface
使用 Analog Devices 的 DS8005 的参考设计
Image
1 / 3
依据最终产品
- Access Control
- Banking Terminals
- POS Terminals
- Set-Top Box
- STB, PVR, DTVs Payment Slots
- Telecommunication System
说明
- DS8005-KIT, Evaluation Kit (EV kit) conveniently evaluates the capabilities of the DS8005 dual smart card interface chip. The EV kit includes a MAXQ622 16-bit RISC microcontroller to control the smart card interface. One full-size socket, as well as one SIM card socket, is included to communicate with a 1.8V, 3V, or 5V IC card. An LCD screen and/or serial port can provide detailed feedback on program operations and aids in debugging applications. In addition, the MAXQ622 has a built-in USB serial interface engine (SIE) to allow USB card reader applications
主要特色
-
Interface StandardsRS-232
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLine Transceiver
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8869EUE33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V3.3V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
MAX3381ECUP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 买入 | |
|
MAX8869EUE33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V3.3V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
MAX3381ECUP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube | 买入 | |
|
LCM-S02002DSF | Lumex | LCD Character Modules | Character Display STN Transflective 20Char x 2Line 16-Pin Bulk | 买入 | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
ECS-120-18-5G3XDS-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 3-Pin SMD T/R | 买入 | |
|
DS8005-RJX+ | Analog Devices | Smart Card Interface | Smart Card Interface 20MHz 3.3V/5V 700mW Tube 28-Pin TSSOP | 买入 |