DS80C320 expanded memory example hardware configuration
使用 Analog Devices 的 DS80C320 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Bank control is provided by P1.0-3, decoded by 4 AND gates, requiring only a single IC package. When A15 is low, the device is forced to access only the lower 32kB of memory. This removes the need for software intervention when accessing the interrupt vector table in low memory. This example uses an 27C040 512KB EPROM
主要特色
-
Embedded System TypeMCU
-
Family Name8051
-
Core Processor80C51
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DS80C320-ENG+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin TQFP Tray | 买入 | |
|
DS80C320-FCG+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 80C51 CISC ROMLess 5V 44-Pin MQFP Tray | 买入 | |
|
DS80C320-ECG+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin TQFP Tray | 买入 | |
|
DS80C320-MNL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 40-Pin PDIP W Tube | 买入 | |
|
DS80C320-QCL+T&R | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 80C51 CISC ROMLess 5V 44-Pin PLCC T/R | 买入 | |
|
DS80C320-MNG+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 40-Pin PDIP W Tube | 买入 | |
|
DS80C320-QCG+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC Tube | 买入 | |
|
DS80C320-QNL+T&R | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC T/R | 买入 | |
|
DS80C320-QCG+T&R | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC T/R | 买入 | |
|
DS80C320-QCL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC Tube | 买入 | |
|
DS80C320-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC ROMLess 5V 44-Pin TQFP Tray | 买入 |