DV164140-2, LoRa Technology Gateway Evaluation Kit - 915 MHz
使用 Microchip Technology 的 SX1257IWLTRT 的参考设计
Image
1 / 9
依据最终产品
- Networking
说明
- DV164140-2, LoRa Network Evaluation Kit makes it easy for customers to test LoRa technology, range and data rate. The full-featured gateway board includes an LCD screen, SD Card for Config Data, Ethernet connection, 915 MHz antenna and full-band capture radios. The Gateway evaluation kit also includes two RN2903 Mote boards (DM164139). The gateway uses a local version of the LoRaWAN network server running under Windows so it does not need an external network connection. This creates a self-contained demo network that makes testing the LoRa network quick and easy
主要特色
-
Communication StandardRX/TX
-
Operating Frequency915 MHz
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABS06-32.768KHZ-9-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 90000Ohm 2-Pin CSMD T/R | 买入 | |
|
SX1301IMLTRC | Semtech | Communication Misc | Baseband Processor 3.3V T/R | 买入 | |
|
MCP1612-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin MSOP Tube | 买入 | |
|
ENC624J600-I/PT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray | 买入 | |
|
ABM7-24.000MHZ-D2Y-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R | 买入 | |
|
0915LP15B026E | Johanson Technology, Inc | Ceramic Filters | Ceramic Filters Low Pass 915MHz 0.5dB 50Ohm SMD 8Pin T/R | 买入 | |
|
MCP1824T-3302E/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
USB2412-DZK | Microchip Technology | Interface Controllers | Hub Controller Serial Interface 3.3V 28-Pin QFN EP Tray | 买入 | |
|
SST25VF080B-50-4I-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube | 买入 | |
|
NC7SZ125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 买入 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
MCP1726-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 |