DVK-SFJK-1-GEVK, Sigfox AT Development Kit for RCZ3 based on AX-SFJK Transceiver
使用 onsemi 的 AX-SFAZ 的参考设计
Image
1 / 2
依据最终产品
- Networking
说明
- DVK-SFJK-1-GEVK, Sigfox AT Development Kit (DVK) allows designers to quickly develop Sigfox connected applications in the RCZ3 region using the AX-SFJK solution. The DVK comes with a free two-year Sigfox subscription and is pre-programmed with the Sigfox stack and a comprehensive but easy to use serial protocol based on AT commands. An external application processor is needed to use this solution. Designers who want to develop a self-contained Sigfox application should use the AX-SFJK-API solution. The DVK is also a reference design. The designer can copy and paste the reference design to their application board and reuse the DVK Sigfox ready certification. The reference design has also been checked for regulatory compliance, minimizing risk for the customer's product level compliance
主要特色
-
Communication StandardRX/TX
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PTS810 SJK 250 SMTR LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button J-Lead 0.05A 16VDC 50000Cycles 2.55N SMD T/R | 买入 | |
|
NX2012SA-32.768K-STD-MUB-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin SMD | 买入 | |
|
NX2012SA 32.768KHz STD-MUB-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm 2-Pin SMD | 买入 | |
|
RFX1010 | Skyworks Solutions | RF Front End | 700 / 800 / 900MHZ 0.5 WATT BROADBAND CMOS RF Front-end Integrated Circuit | 买入 |