EB5510, Evaluation Board using SPT5510, 16-bit, high-speed Digital to Analog Converter
使用 onsemi 的 SPT5510 的参考设计
Image
1 / 2
依据最终产品
- Industrial Control
- Microwave point-to-point
- Military and Aerospace
- Signal/Waveform Generator
- Test Equipment
- Wireless Modem
说明
- EB5510, Evaluation Board using SPT5510, 16-bit, high-speed Digital to Analog Converter. The EB5510 evaluation board is intended as a tool for device evaluation and characterization, and to demonstrate the performance of the SPT5510 (16-bit, high-speed DAC). The device-under-test (dut) will accept up to 16 binary bits into its logic inputs
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ET01SD1CBE | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk | 买入 |