EB7710, Evaluation Board for SPT7710, 8-Bit, 150MSPS, 1CH ADC
使用 onsemi 的 SPT7710 的参考设计
Image
1 / 1
依据最终产品
- Oscilloscope
- Portable Medical Instrumentation
- Radar System
- Ultrasound Imaging
说明
- SPT7710, 8-bit Analog to Digital Converter Evaluation Board In PGA Packages. This application note is an addendum to the product data sheets and provides a more detailed description of the device and the interfacing card description of the device and the interfacing circuits
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate150M SPS
-
Number of Channels1CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM337T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 买入 | |
|
OP491GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin PDIP N Tube | 买入 | |
|
LM337T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM337T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM337T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 买入 |