EEPROM3CLICK, Evaluation Kit based on AT24CM02 EEPROM
使用 MikroElektronika 的 AT24CM02 的参考设计
Image
1 / 3
依据最终产品
- Commercial
- Industrial
说明
- EEPROM3CLICK, Evaluation Kit based on AT24CM02 EEPROM. EEPROM 3 click carries AT24CM02 DIP-8 socket EEPROM chip with 256 KB of memory. The board communicates with the target MCU through the mikroBUS I2C interface (SCL, SDA pins) with speeds up to 1MHz. The chip allows for an entire page of data (256 bytes) to be written in a single Write cycle
主要特色
-
Data Bus Width8 Bit
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT24CM02-SSHD-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
AT24CM02-SSHM-B. | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
AT24CM02-U1UM0B-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V T/R | 买入 | ||
|
AT24CM02-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AT24CM02-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R | 买入 | |
|
AT24CM02-SSHD-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2M-bit 256K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 |