EFM32ZG-STK3200, Starter Kit for the EFM32ZG222F32 MCU + 32 KB Flash and 4 KB RAM
使用 Silicon Labs 的 EFM32ZG222F32 的参考设计
Image
1 / 10
依据最终产品
- Building Automation
- Consumer Electronics
- Industrial
- Metering
- Security
- Test and Measurement
说明
- EFM32ZG-STK3200, Starter Kit is an excellent starting point to get familiar with the EFM32 Zero Gecko microcontrollers. The kit contains a few buttons and LEDs, some capacitive touch pads and a very low power Memory LCD-TFT display. In addition to demonstrating the EFM32 Zero Gecko's capabilities, the kit can also serve as a good starting point for application development
主要特色
-
Embedded System TypeMCU
-
Family NameEFM32
-
Core ProcessorARM Cortex-M0|ARM Cortex-M3
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8656ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube | 买入 | |
|
SN74LVC2G125YZPR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R | 买入 | |
|
LP3982ILDX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.3A 8-Pin WSON EP T/R | 买入 | |
|
LS013B7DH03 DEMO | Sharp | TFT Modules | 1.28in LCD Monitor without Touchscreen 128x128Pixels | 买入 | |
|
LTC6102CDD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 8-Pin DFN EP Tube | 买入 | |
|
LM4040CIM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
SN74LVC8T245RHLR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R | 买入 | |
|
LM4040CIM3-3.0/NOPB | Texas Instruments | Voltage References | V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
24AA024-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
MCP6001T-I/LT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SC-70 T/R Automotive AEC-Q100 | 买入 | |
|
74LVC4066BQ,115 | Nexperia | Analog Switch Multiplexers | Analog Switch Quad SPST 14-Pin DHVQFN EP T/R | 买入 | |
|
TS5A3159ADBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:2 6-Pin SOT-23 T/R | 买入 |