EKS-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based Microcontroller
使用 Texas Instruments 的 LM3S9B90-IQC80 的参考设计
Image
1 / 9
依据最终产品
- Building Management
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- HVAC
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
说明
- EKS-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based microcontroller. The kit includes two boards: the EK-LM3S9B90 evaluation board and the BD-ICDI In-Circuit Debug Interface board. The evaluation board design highlights the LM3S9B90 microcontroller's 10/100 Mbit Ethernet port, full-speed USB-OTG port, In-Circuit Debug Interface (ICDI) board and easy connection to the GPIO ports
主要特色
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
Featured Parts (53)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC126ADRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 买入 | |
|
SN74LVC126ADGVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R | 买入 | |
|
SN74LVC125ARGYR-LF | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 | |
|
SN74LVC126APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 买入 | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC126ARGYRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 | |
|
SN74LVC125APWR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC125ADTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 买入 | |
|
TPS73633DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 买入 | |
|
SN74LVC126ADTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74LVC125AQDRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SOIC T/R | 买入 |