EP85xxM, PMC Board based on the MPC8540, MPC8541E, MPC8555E and MPC8560 Power QUICCIII Processors
使用 Embedded Planet 的 MPC854 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Industrial Networking
说明
- EP85xxM, Power Architecture Processor PMC Board uses Power QUICCIII processors, (MPC8540, MPC8541E, MPC8555E or MPC8560) to create a configurable, full featured PrPMC Board targeted at rapid development of networking and telecommunication applications. The Board can operate in a standalone mode to rapidly prototype applications and then be deployed as a Pr-PMC Board on a Compact PCI carrier Board. The MPC85xx Power QUICC III family of processors features an integrated e500 Power PC core and Communications Processor Module (CPM) to provide a scalable computing solution for networked devices
主要特色
-
Embedded System TypeMPU
-
Family NamePowerQUICC