EP8641A, Power Architecture Processor AMC Board, a single width, full height AMC processor Board featuring the high performance MPC8641D dual core Power PC processor
使用 Embedded Planet 的 MPC8641D 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Blade Server
- Cell Basestation
- Consumer Electronics
- Instrumentation and Measurement
- Network Access Control
说明
- EP8641A, Power Architecture Processor AMC Board is a single width, full height AMC processor Board featuring the high performance MPC8641D dual core Power PC processor operating at up to 1.5 GHz. In addition to the AMC configuration the EP8641A can operate as a stand-alone module and boot from on Board flash allowing for rapid application development outside of the integrated ATCA or MicroTCA environment
主要特色
-
Embedded System TypeMPU
-
Family NamePowerQUICC