EV-AD74412RSDZ, Evaluation Kit For Evaluating the AD74412R Quad-Channel, Software Configurable Input/Output
使用 Analog Devices 的 AD74412RBCPZ 的参考设计
Image
1 / 6
依据最终产品
- Building Control
- Factory Automation
- Motor Driver
- Process Control
说明
- EV-AD74412RSDZ, Evaluation Board used to evaluate the features of the AD74412R. The AD74412R is a quad-channel, software configurable, input/output device. The device has functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single-chip solution with a serial peripheral interface (SPI)- compatible interface. The EV-AD74412RSDZ can be controlled via a system demonstration platform (SDP). The EVAL-SDP-CS1Z (SDP-S) board allows the EV-AD74412RSDZ to be controlled via the USB port of a PC using the AD74412R evaluation software. The EVAL- AD74412RSDZ requires an AVDD operating supply of 14 to 26.4 V. When the EV-AD74412RSDZ is connected to the PC, the PC provides power to the SDP-S board
主要特色
-
Input Signal Amplitude14 to 26.4 V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADR4525BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADP2360ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R | 买入 | |
|
24LC32A/SN | Microchip Technology | EEPROM | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
AD74412RBCPZ | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC Quad DAC 16bit 64-Pin LFCSP EP Tray | 买入 |