EV-ADF4155EB1Z, Evaluation Board for the ADF4155 PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4155BCPZ 的参考设计
Image
1 / 5
依据最终产品
- CATV Applications
- Clock and Timing Devices
- Microwave point-to-point
- Test Equipment
- Wireless Infrastructure
- Wireless LAN
说明
- EV-ADF4155EB1Z, Evaluation Board used to evaluate the performance of ADF4155 frequency synthesizer for phase-locked loops (PLLs). A photograph of the evaluation board contains the ADF4155 synthesizer, the loop filter, VCO, differential 122.88 MHZ reference TCXO, USB interface, power supply connectors and SMA connectors. A USB cable is included to connect the board to a PC USB port
主要特色
-
Output Frequency122.88 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADF4155BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 8GHz-IN 4000MHz-OUT 24-Pin LFCSP EP Tray | 买入 |