EV-ADF4157SD1Z, Evaluation Board for Evaluating the ADF4157 High Resolution 6 GHz Fractional-N PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4157BRUZ 的参考设计
Image
1 / 4
依据最终产品
- Basestation
- Radar System
- Satellite
- Test Equipment
- Wireless LAN
说明
- EV-ADF4157SD1Z, Evaluation Board for Evaluating the ADF4157 High Resolution 6 GHz Fractional-N PLL Frequency Synthesizer. The SDP-S controller board allows software programming of the frequency synthesizer. It shows the board, which contains footprints for a frequency synthesizer, the power supplies, a TCXO reference and an RF output. There are also footprints for the passive PLL loop filter components, a VCO and an external reference SM input. Prior to evaluation setup, the ADF41xxBRUZ, T-package VCO and loop filter components should be inserted on the board
主要特色
-
Output Frequency5800 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ADF4157BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 500MHz to 6GHz-IN 16-Pin TSSOP Tube | 买入 |