EV-ADF4360-8EB1Z, Evaluation Board for the ADF4360-8 Integrated PLL and VCO Frequency Synthesizer
使用 Analog Devices 的 ADF4360-8BCPZ 的参考设计
Image
1 / 4
依据最终产品
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
说明
- EV-ADF4360-8EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-8 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-8BCPZ, a USB connector, and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE), and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements. A USB cable is included with the board to allow software programmability
主要特色
-
Output Frequency65 to 400 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADCMP602BRMZ-REEL | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
ADCMP602BRMZ | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube | 买入 | |
|
|
ADCMP602BRMZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
ADF4360-8BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP Tray | 买入 | |