EVAL-AD2S1205SDZ, Evaluation Board for the AD2S1205 Resolver-to-Digital Converters
使用 Analog Devices 的 AD2S1205 的参考设计
Image
1 / 8
依据最终产品
- Automotive and Transportation
- Electric Power Steering
- Hybrid Electric Vehicle
- Industrial Control
- Motion Motor Control
说明
- EVAL-AD2S1205SDZ, Evaluation Board for the AD2S1205 Resolver-to-Digital Converters. The evaluation board can be controlled via the SDP connector (J2). The SDP board allows the evaluation board to be controlled through the USB port of a PC
主要特色
-
ADC Resolution12 Bit
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
AD8664ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin SOIC N Tube | 买入 | |
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | 买入 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
ADG3308BCBZ-1-RL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 买入 | |
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 买入 | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 买入 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
AD2S1205YSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray | 买入 | |
|
AD2S1205WSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive AEC-Q100 44-Pin LQFP Tray | 买入 |