EVAL-AD5141DB, Evaluation board for AD5141 quad-channel, 256-position, nonvolatile memory, digital potentiometer
使用 Analog Devices 的 AD5141BCPZ10 的参考设计
Image
1 / 5
依据最终产品
- LCD Backlighting
- LCD Panel
- Portable Consumer Electronics
- Power Supplies
说明
- EVAL-AD5141DBZ, Evaluation board for evaluating the AD5141-a quad-channel, 256-position, nonvolatile memory, digital potentiometer. With versatile programmability, the AD5141 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 买入 | |
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 | |
|
AD5141BCPZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 买入 | |
|
AD5141BCPZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 买入 |