EVAL-AD5172SDZ, Evaluation Board for the AD5172 dual-channel, 256-position, one-time programmable (OTP) memory digital potentiometer
使用 Analog Devices 的 AD5172BRM 的参考设计
Image
1 / 2
依据最终产品
- Digital Calibration
- Instrumentation and Measurement
说明
- EVAL-AD5172SDZ, Evaluation Board for the AD5172 dual-channel, 256-position, one-time programmable (OTP) memory digital potentiometer that employ fuse link technology to achieve memory retention of resistance settings. The on-board socket allows the user to easily replace the device for reprogramming of the OTP memory
Featured Parts (138)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5162BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 买入 | |
|
AD5162BRMZ2.5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 买入 | |
|
AD8618ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP Tube | 买入 | |
|
AD8618ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 买入 | |
|
ADG658YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |
|
ADG658YRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 买入 | |
|
ADG658YCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin LFCSP EP T/R | 买入 | |
|
ADG658TRUZ-EP-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 买入 | |
|
ADN2850BCPZ25 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP Tray | 买入 | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
24LC64T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 |