EVAL-AD5292EBZ, Evaluation Board for the AD5292, 10-Bit Serial Input, High Voltage Digital Potentiometer
使用 Analog Devices 的 AD5292 的参考设计
Image
1 / 1
相关文件
- ADG774BRQZ CAD/Foot Print
- adg774br-reel CAD symbol
- adg774brqz CAD symbol
- ADG774BRQZ-REEL CAD/Foot Print
- ADG774BRZ-REEL CAD/Foot Print
- adg774brq-reel7 CAD symbol
- ADG774BRZ-REEL7 CAD/Foot Print
- ADG774BR CAD/Foot Print
- ADG774BRQ CAD/Foot Print
- ADG774BRQ-REEL CAD/Foot Print
- ADG774BRQ-REEL7 CAD/Foot Print
- adg774brqz-reel CAD symbol
- ADG774BRQZ-REEL7 CAD/Foot Print
- adg774br CAD symbol
- ADG774BR-REEL CAD/Foot Print
- ADG774BR-REEL7 CAD/Foot Print
- adg774brq-reel CAD symbol
- adg774brq CAD symbol
- adg774br-reel7 CAD symbol
- AD5292BRUZ-20 CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- adg774brqz-reel7 CAD symbol
- ADG774BRZ CAD/Foot Print
- adg774brz CAD symbol
- adg774brz-reel CAD symbol
- adg774brz-reel7 CAD symbol
依据最终产品
- Digital Calibration
- Instrumentation and Measurement
说明
- EVAL-AD5292EBZ, Evaluation Board for the AD5292, 10-Bit Serial Input, High Voltage Digital Potentiometer. The AD5292 part uses a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards
Featured Parts (109)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG774BRZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin SOIC N Tube | 买入 | |
|
24LC014T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC01B/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
24LC01B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
24LC01BT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
24LC01B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC014H-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
24LC01BH-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
24LC01BT-E/OT16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
ADG774BRZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin SOIC N T/R | 买入 | |
|
AD8510ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube | 买入 | |
|
AD8510BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 买入 |