EVAL-AD5422LFEBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity
使用 Analog Devices 的 AD5422BCPZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
说明
- EVAL-AD5422LFEBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity. The AD5422 is a low cost, precision, fully integrated 16-bit converter, offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an over range function of 0 mA to 24 mA
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate40K SPS
-
Number of Channels1CH
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP T/R | 买入 | |
|
ADP3303ARZ-3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
AD7321BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R | 买入 | |
|
ADP3303ARZ-3.3REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
ADP3303ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube | 买入 | |
|
AD7321BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R | 买入 | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 | |
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
AD7321BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube | 买入 | |
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP Tube | 买入 | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
AD5422BCPZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R | 买入 |