EVAL-AD5553SDZ, Evaluation Board Evaluating the AD5553 Current Output/Serial Input DAC
使用 Analog Devices 的 AD5553CR 的参考设计
Image
1 / 3
相关文件
- AD5553brm CAD symbol
- AD5553ARMZ CAD/Foot Print
- AD5553CRMZ-REEL7 CAD/Foot Print
- AD5553BRMZ CAD/Foot Print
- AD5553BRMZ-REEL7 CAD/Foot Print
- AD5553BRM-REEL7 CAD/Foot Print
- AD5553br CAD symbol
- AD5553CRMZ CAD/Foot Print
- AD5553BR Multisim SPICE
- AD5553BRM CAD/Foot Print
- AD5553ARZ CAD/Foot Print
- AD5553BR CAD/Foot Print
- AD5553BRZ CAD/Foot Print
依据最终产品
- Automatic Test Equipment
- Digital Calibration
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
说明
- EVAL-AD5553SDZ, Evaluation Board Evaluating the AD5553 Current Output/Serial Input DAC. The AD5553 is a precision, 16-bit, low power, current output, small form factor, digital-to-analog converter. It is designed to operate from a single 5V supply with a ±10 V multiplying reference
主要特色
-
DAC Resolution14 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels1CH
Featured Parts (41)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR435BRMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADR435BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 买入 | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 买入 | |
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | 64K IC Serial EEPROM Automotive AEC-Q100 | 买入 | |
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP T/R | 买入 | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 |