EVAL-AD5592R-1SDZ, Evaluation Board for Evaluating the AD5592R-1, 8-Ch, 12-Bit Configurable ADC/DAC/GPIO with On-Chip Reference
使用 Analog Devices 的 AD5592RBCPZ-1 的参考设计
Image
1 / 3
依据最终产品
- Analog Control Circuits
- Displays and Monitors
说明
- EVAL-AD5592R-1SDZ, Evaluation Board is designed to help customers quickly prototype the AD5592R-1 ADC/DAC/GPIO circuits. The AD5592R-1 operates from a single 2.7V to 5.5V supply and incorporates an internal 2.5V reference to give an output voltage span of 2.5V or 5V. An external reference(a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0V to VREF or 0V to 2 + VREF
主要特色
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels8
-
DAC Number of Channels8
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
AD5592RBCPZ-1-RL7 | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin LFCSP T/R | 买入 |