EVAL-AD5684RSDZ, Evaluation Board using AD5684R, 12-Bit, Quad Channel Voltage Output Digital to Analog Converter
使用 Analog Devices 的 AD5684R 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Industrial Automation HMI
- Industrial Process Measurement and Control
- Opticals
- Wireless Base Station
说明
- EVAL-AD5684RSDZ, Evaluation Board using AD5684R, 12-Bit, Quad Channel Voltage Output Digital to Analog Converter. The device includes a 2.5 V, 2 ppm/degree Celsius internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 V (gain = 1) or 5 V (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5 mV offset error performance
主要特色
-
DAC Resolution12 Bit
-
Number of Channels4CH
Featured Parts (35)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
AD5684RBCPZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R | 买入 | |
|
AD5684BRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 买入 | |
|
ADR431ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R | 买入 | |
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP T/R | 买入 | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
AD5684RARUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 买入 | |
|
AD5684RBRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R | 买入 | |
|
AD5684ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 买入 | |
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 买入 |