EVAL-AD5760SDZ, Evaluation Board using AD5760, 16-Bit Serial Input, Voltage Output DAC with Integrated Precision Reference Buffer Amplifiers
使用 Analog Devices 的 AD5760BCPZ 的参考设计
Image
1 / 4
依据最终产品
- Data Acquisition System
- Industrial Control
- Measurement Instruments
- Military and Aerospace
- Portable Medical Instrumentation
- Power Management
- Test Equipment
说明
- EVAL-AD5760SDZ, Evaluation Board using AD5760, 16-Bit Serial Input, Voltage Output DAC with Integrated Precision Reference Buffer Amplifiers designed to meet the requirements of precision control applications. The output range of the AD5760 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33 V
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR4550BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR4550BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD8675ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube | 买入 | |
|
AD8676BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube | 买入 | |
|
AD8675ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R | 买入 | |
|
AD8676BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AD8675ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R | 买入 | |
|
AD8676BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R | 买入 | |
|
AD5760BCPZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 24-Pin LFCSP EP T/R | 买入 | |
|
AD5760BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 24-Pin LFCSP EP Tray | 买入 |