EVAL-AD5933EBZ, Evaluation Board Evaluating the AD5933, 1-MSPS, 12-Bit Impedance Converter Network Analyzer
使用 Analog Devices 的 AD5933BRSZ 的参考设计
Image
1 / 4
依据最终产品
- Automotive Sensor
- Medical and Healthcare
说明
- EVAL-AD5933EBZ, Evaluation Board Evaluating the AD5933, 1-MSPS, 12-Bit Impedance Converter Network Analyzer. The AD5933 is a high precision impedance converter system that combines an on-board frequency generator with a 12-bit, 1 MSPS analog-to-digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 |