EVAL-AD608EBZ, Evaluation Board for AD608 3V Low Power Mixer Receiver IF Subsystem
使用 Analog Devices 的 AD608 的参考设计
Image
1 / 1
说明
- EVAL-AD608EBZ, Evaluation Board is a fully populated, 4-layer, FR4-based, RF input, LO input, limiter output, detector input, RSSI output and power up and I/Q output connections with single ended setups are featured. Access to the +3V/73 mA supply is achieved with clip leads to the VPOS and GND test points, it has a range from +27 to +55V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD608ARZ-RL | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 500MHz 16-Pin SOIC N T/R | 买入 | |
|
AD608ARZ | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 500MHz 16-Pin SOIC N Tube | 买入 |