EVAL-AD7147-1EBZ, I2C Interface Evaluation board owns the user to evaluate features of the AD7147-1 CapTouch Programmable Controller for Single-Electrode Capacitance Sensors
使用 Analog Devices 的 AD7147ACPZ-1REE 的参考设计
Image
1 / 3
相关文件
- AD7147A-1ACBZ-RL CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADUC841BCPZ8-3 CAD/Foot Print
- ADUC841BSZ62-5 CAD/Foot Print
- ADUC841BCPZ62-3 CAD/Foot Print
- AD7147ACPZ-REEL CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- ADUC841BCPZ62-5 CAD/Foot Print
- AD7147A-1ACBZ500R7 CAD/Foot Print
- AD7147AACBZ-RL CAD/Foot Print
- ad7147a CAD symbol
- ADUC841BCPZ8-5 CAD/Foot Print
- ADUC841BSZ62-3 CAD/Foot Print
依据最终产品
- AV Receiver
- Cellular Phone
- Digital Still Camera (DSC)
- Game Console
- MP3 Player
- Portable Media Player
- Smart Phone
说明
- EVAL-AD7147-1EBZ, SPI Interface Evaluation board allows the user to evaluate features of the AD7147-1 CapTouch Programmable Controller for Single-Electrode Capacitance Sensors. The AD7147-1 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7147-1 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7147-1
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | 买入 | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
24LC014-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 买入 | |
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | 买入 | |
|
AD7147ACPZ-1REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R | 买入 |