EVAL-AD7172-4SDZ, Evaluating the AD7172-4 Low Power, 24-Bit, 31.25 Ksps Sigma-Delta ADC with True Rail-to-Rail Buffers
使用 Analog Devices 的 AD7172-4BCPZ 的参考设计
Image
1 / 8
依据最终产品
- Measurement Instruments
- Portable Medical Instrumentation
- Process Control
说明
- EVAL-AD7172-4SDZ, Evaluation Kit features the AD7172-4, a 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with integrated rail-to-rail analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, this voltage supplies the AD7172-4 and support components. The EVAL-AD7172-4SDZ connects to a USB port via the SDP on the EVAL-SDP-CB1Z controller board
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate31.25K SPS
-
Number of Channels4CH|8CH
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 买入 | |
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | 买入 | |
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | 买入 | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
ADA4528-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 买入 | |
|
ADA4528-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7182AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
ADP7182AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A Medical 5-Pin TSOT T/R | 买入 |