EVAL-AD7192EBZ, Evaluation Kit For AD7192 4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC
使用 Analog Devices 的 AD7192BRUZ 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial Control
- Instrumentation and Measurement
- Pressure Sensor
- Weight Scale
说明
- EVAL-AD7192EBZ is a fully featured evaluation Board for the AD7192. The evaluation board can be operated in Standalone mode ( either battery-powered or with external power supply) or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate4.8K SPS
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5258BRMZ10-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
AD5258BRMZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
ADR421BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 买入 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 买入 | |
|
AD5258BRMZ100-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 |