EVAL-AD7264, Evaluation Board for AD7264 True Differential, Dual, Simultaneous Sampling, 14-Bit ADC with PGA
使用 Analog Devices 的 AD7264BSTZ 的参考设计
Image
1 / 4
依据最终产品
- Motor Control
说明
- EVAL-AD7264, Evaluation Board for the AD7264 which is a dual, 14-bit, high speed, low power, successive approximation analog-to-digital (ADC). The part operates from a single 5V power supply and feature throughput rates up to 1 MSPS per on-chip ADC. Two complete ADC functions allow simultaneous sampling and conversion of two channels. The device contains a two ADCs, each preceded by a true differential analog input with a PGA
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7264BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray | 买入 |