EVAL-AD7276SDZ, Evaluation Board for Evaluating the AD7276, 3 MSPS, 12-Bit ADC
使用 Analog Devices 的 AD7276BUJ 的参考设计
Image
1 / 5
依据最终产品
- Industrial Applications
说明
- EVAL-AD7276SDZ, Evaluation Board is a full featured evaluation board that can be used to easily evaluate all features of the AD7276. The AD7276 is a 12-bit, high speed, low power successive approximation ADC. The part operates from a single 2.35 V to 3.6 V power supply and features throughput rates of up to 3 MSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies greater than 55 MHz. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7276 evaluation software. The EVAL-AD7276SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8022ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 买入 | |
|
ADA4000-1ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±18V 8-Pin SOIC N Tube | 买入 | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
ADG3308BCBZ-1-RL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 买入 | |
|
AD7276YUJZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R | 买入 | |
|
AD8022ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N Tube | 买入 | |
|
AD8022ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 买入 | |
|
ADA4000-1ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±18V 8-Pin SOIC N T/R | 买入 | |
|
ADA4000-1AUJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±18V 5-Pin TSOT T/R | 买入 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 |