EVAL-AD7476CB, Evaluation Board using AD7476A, 12-bit, 1 MSPS high speed, low power Analog to Digital Converter
使用 Analog Devices 的 AD7476ABKS 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Data Acquisition System
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Modems
- Optical Sensors
- Personal Digital Assistant
- Portable Medical Instrumentation
说明
- EVAL-AD7476CB, Evaluation Board using AD7476A, 12-bit, high speed, low power, successive-approximation analog to digital converters (ADCs), respectively. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The part contains a low noise, wide bandwidth track and hold amplifier that can handle input frequencies in excess of 13 MHz
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
OP467GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube | 买入 | |
|
AD7476ABKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 买入 | |
|
AD7476ABKSZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 买入 |