EVAL-AD7625EDZ, Evaluation Board for AD7625 16-bit, 6-MSPS PulSAR Analog to Digital Converter
使用 Analog Devices 的 AD7625 的参考设计
Image
1 / 2
相关文件
- ad8031br CAD symbol
- AD8031BR-REEL7 Multisim SPICE
- ADP1708ARDZ-R7 CAD/Foot Print
- ADA4899-1YRDZ-R7 Multisim SPICE
- AD8031BRZ CAD/Foot Print
- adp3334ar CAD symbol
- ADP3334ARZ CAD/Foot Print
- ADP3334ARZ-REEL CAD/Foot Print
- AD7625BCPZ CAD/Foot Print
- AD8031BRZ-REEL CAD/Foot Print
- ADR280ART-R2 Multisim SPICE
- ADP3334ARZ-REEL7 CAD/Foot Print
- ADR280ARTZ-REEL7 CAD/Foot Print
- ADA4899-1YRDZ-R7 CAD/Foot Print
- AD8031BRZ-REEL7 CAD/Foot Print
- ADR280ARTZ-R2 CAD/Foot Print
- ADP3334AR Multisim SPICE
依据最终产品
- Data Acquisition System
- Imaging Device
- Receivers
- Test Equipment
- Wireless Telecommunications
说明
- EVAL-AD7625EDZ, Evaluation Board for AD7625 16-bit, 6-MSPS PulSAR Analog to Digital Converter. The EVAL-AD7625EDZ is a fully featured evaluation Kit for the AD7625 ADC. This board operates in conjunction with the System Development Platform board, EVAL-SDP-CH1Z. When operated with the System Development Platform board, software is provided enabling the user to perform detailed analysis of the ADC's performance
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate6M SPS
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
ADA4899-1YRDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | 买入 | |
|
AD8031BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
ADA4938-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 买入 | |
|
AD7625BCPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 6Msps 16-bit Serial 32-Pin LFCSP EP T/R | 买入 | |
|
AD7625BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 6Msps 16-bit Serial 32-Pin LFCSP EP Tray | 买入 |