EVAL-AD7634CBZ, Evaluation Board for AD7634, 16-bit, 670-Ksps PulSAR Analog to Digital Converter
使用 Analog Devices 的 AD7634BCPZ 的参考设计
Image
1 / 4
依据最终产品
- ATE IC Tester
- Data Acquisition System
- Digital Signal Processing
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
说明
- EVAL-AD7634CBZ, Evaluation Board for AD7634, 16-bit, 670-Ksps PulSAR ADC. These low power, successive approximation register (SAR) architecture ADCs offer very high performance with 100kSPS to 3MSPS throughput rate range with a flexible parallel or serial interface. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either Converter and Evaluation Development EVAL-CED1Z, (CED) or Evaluation Control Board EVAL-CONTRL BRDxZ (ECB) capture boards or as a stand-alone system
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate670K SPS
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7634BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 670ksps 18-bit Parallel/Serial 48-Pin LQFP Tray | 买入 | |
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 买入 | |
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | 买入 | |
|
AD8021ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | 买入 | |
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 买入 | |
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
AD7634BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 670ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray | 买入 |