EVAL-AD7686CB, Evaluation Board for Evaluating the AD7686CRM 16-Bit, 500 K High Resolution ADC
使用 Analog Devices 的 AD7686CRM 的参考设计
Image
1 / 6
依据最终产品
- Battery Powered Instrument
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
说明
- EVAL-AD7686CB, Evaluation Board for the AD7686CRM high resolution ADC. The AD768x evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The EVAL-AD768x/AD769x/AD794xCB is ideal for use with EVAL-CONTROL BRDx to run the Analog devices evaluation software and to develop a specific application using LabVIEW, or as a stand-alone evaluation board
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM1402BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 买入 | |
|
ADUM1402WSRWZ55-RL | Analog Devices | Digital Isolators | Quad-Channel Digital Isolator Automotive AEC-Q100 | 买入 | |
|
AD5160BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
ADUM1402CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1402CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R | 买入 | |
|
AD5160BRJZ5-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD5160BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
ADUM1402ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1402WTRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 买入 | |
|
AD5160BRJ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 | 买入 | |
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | 买入 | |
|
ADUM1402ARW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 |