EVAL-AD7708EB, Evaluation Board using AD7708, 1.365KSPS, 16-bit, sigma delta Analog to Digital Converter
使用 Analog Devices 的 AD7708 的参考设计
Image
1 / 1
依据最终产品
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Optical Transmitter
- Portable
- Sensor and Transducer
说明
- EVAL-AD7708EB, Evaluation Board using AD7708, 1.365KSPS, 16-bit, sigma delta Analog to Digital Converter. The AD7708 complete analog front-ends for low frequency measurement applications. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32 kHz crystal with an on-board PLL generating the required internal operating frequency
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate1.365K SPS
-
Number of Channels8CH|10CH
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74ACT244MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
B3W-1000S | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Stick | 买入 | |
|
SN74LS08DRE4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 买入 | |
|
74ACT244SCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R | 买入 | |
|
B3W 1000G | Omron | Switch Tactile | Tactile Switch, Through Hole | 买入 | |
|
SN74LS08DR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 买入 | |
|
74ACT244SC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube | 买入 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
B3W-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag | 买入 | |
|
SN74LS08D | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube | 买入 | |
|
SN74LS08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP T/R | 买入 | |
|
74ACT244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 |