EVAL-AD7760EDZ, Evaluation Board for AD7760, 24-Bit, 2.5 MSPS Sigma Delta ADC Using EVAL-CED1Z
使用 Analog Devices 的 AD7760BSVZ 的参考设计
Image
1 / 6
依据最终产品
- Data Acquisition System
- Portable Instrumentation
- Vibration/Waveform Analysis
说明
- EVAL-AD7760EDZ, Evaluation Board for the AD7760 sigma delta ADC. The AD7760 is a 24-bit ADC that combines wide input bandwidth and high speed with the benefits of sigma delta conversion with a performance of 100 dB SNR at 2.5 MSPS, making it ideal for high-speed data acquisition. The EVAL-AD7760EDZ includes a 40 MHz crystal oscillator that provides the MCLK for the AD7760 device
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate2.5M SPS
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC08APWR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 买入 | |
|
ADM6711ZAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.32V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 买入 | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 买入 | |
|
ADR434ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 买入 | |
|
EPM240T100C3N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 192 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |
|
AD7760BSVZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 2.5Msps 24-bit Parallel 64-Pin TQFP EP Tray | 买入 |