EVAL-AD7770FMCZ, Evaluation Board for Evaluating the AD7770 8-Channel, 24-Bit, Simultaneous Sampling, Sigma-Delta ADC with Power Scaling
使用 Analog Devices 的 AD7770ACPZ 的参考设计
Image
1 / 10
依据最终产品
- Data Acquisition System
- Process Control
- Protection Equipment
说明
- EVAL-AD7770FMCZ, Evaluation Kit features the AD7770, 24-bit analog-to-digital converter (ADC). The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7770FMCZ evaluation board and also connects to a PC running a Windows operating system via a USB cable. The AD777x evaluation software fully configures the AD7770, AD7771, and AD7779 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation. The EVAL-AD7770FMCZ evaluation board allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7770 over the USB cable through the SDP-H1 controller board
主要特色
-
ADC Resolution24 Bit
-
Number of Channels8CH
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7182ACPZN-1.2R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADM1185ARMZ-1REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP T/R | 买入 | |
|
ADA4896-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP T/R | 买入 | |
|
ADP7118ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZN-1.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.5V -0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
V62/09605-01YE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 买入 | |
|
ADP5070ACPZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP Tray | 买入 | |
|
ADP5070ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP T/R | 买入 | |
|
ADR441BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
ADP7182ACPZN-2.5R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 6-Pin LFCSP EP T/R | 买入 | |
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 买入 |