EVAL-AD7993EBZ, Evaluation Board for the AD7993, 4-Channel, 10-Bit ADC with I2C-Compatible Interface
使用 Analog Devices 的 AD7993BRUZ-0 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Instrumentation and Measurement
说明
- EVAL-AD7993EBZ, Evaluation Board for the AD7993, 4-Channel, 10-Bit ADC with I2C-Compatible Interface. The EVAL-AD7993EBZ is a fully featured evaluation Board for the AD7993. The evaluation board can be operated in complete Standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate188K SPS
-
Number of Channels4CH
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
TMP37GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 买入 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD7993BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube | 买入 | |
|
AD7993BRUZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R | 买入 |