EVAL-AD9835EB, Evaluation Board for the AD9835 Direct Digital Synthesizer, Waveform Generator
使用 Analog Devices 的 AD9835 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Flow Meter
- Medical and Healthcare
- Motion Detector
- Signal/Waveform Generator
- Smart Sensor
- Test Equipment
说明
- EVAL-AD9835EB, Evaluation Board describes the evaluation board for the AD9835 Direct Digital Synthesizer (DDS). The AD9835 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10-bit D/A converter. The part can be operated with clock frequencies up to 50 MHz. Both phase modulation and frequency modulation can be performed with the AD9835. Components on the AD9835 Evaluation Board include a 50 MHz oscillator which provides the MCLK for the AD9835
主要特色
-
Operating Frequency50 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74HC574PW118/BKN | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 买入 | |
|
74HC574PW,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 买入 | |
|
74HC574D,653 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R | 买入 | |
|
74HC574PW-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R | 买入 | |
|
74HC574D-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
AD9835BRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 | |
|
AD9835BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 买入 | |
|
AD9835BRUZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 |