EVAL-ADA4350RUZ-P, Evaluation Board for Evaluating the ADA4350, a FET Input Analog Front End With ADC Driver Offered in a 28-Lead 9.8 mm + 6.4 mm TSSOP
使用 Analog Devices 的 ADA4350ARUZ 的参考设计
Image
1 / 5
依据最终产品
- Chemical Processing
- Data Acquisition System
- Photodiode Sensor
- Power Conversion
- Receivers
说明
- EVAL-ADA4350RUZ-P, Evaluation Board is designed to evaluate the ADA4350 offered in a 28-lead, 9.8 mm + 6.4 mm thin shrink small outline package (TSSOP). The evaluation board is a populated board that enables users to quickly prototype the best configuration of the analog front end for their systems. The evaluation board is a 6-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features. It accepts SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The evaluation board components are primarily SMT 0603 case size with the exception of the electrolytic bypass capacitors (C9, C10 and C13), which are 1206 case size
主要特色
-
Number of Channels1CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC32AFT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |
|
24LC32AF-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
24LC32AF-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC32AFT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
ADA4350ARUZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 5V 28-Pin TSSOP Tube | 买入 |