EVAL-ADA4571-2EBZ, Evaluation Board for ADA4571-2 Integrated AMR Angle Sensor and Signal Conditioner
使用 Analog Devices 的 ADA4571-2WHRZ-RL 的参考设计
Image
1 / 4
依据最终产品
- Current Sensing
- EV/HEV Stands
- Position & Speed Sensing
说明
- EVAL-ADA4571-2EBZ, Evaluation Board shows the ADA4571-2 in an end of shaft magnet configuration. The evaluation kit is composed of an ADA4571-2 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface and an SDP-S controller board. The EVAL-ADA4571-2 features an on-board 5V regulator, a 6-channel simultaneous sampling analog-to-digital converter (ADC) and jumpers for enabling the temperature compensation and power-down modes within the ADA4571-2. The motherboard also features test points and unpopulated coaxial connectors for the six outputs of the device. The SDP-S controller board controls the ADC on the motherboard reading back the ADA4571-2 outputs, to change the digital inputs to the ADA4571-2, interface with the GUI, and to supply power to the evaluation board through the USB connection
主要特色
-
Signal Conditioning TypeAnisotropic Magneto Resistive (AMR)
-
Input Signal Amplitude6 to 12 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7266BSUZ | Analog Devices | Analog to Digital Converters - ADCs | 12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray | 买入 | |
|
ADA4571-2WHRZ-RL | Analog Devices | Magnetoresistive Sensors | Angular Magnetoresistive Sensor 25KA/m Magnetic Field Automotive AEC-Q100 16-Pin SOIC N T/R | 买入 |