EVAL-ADAU1361Z, Evaluation Board Evaluating the ADAU1361 Audio Codec 2ADC/2DAC, 24-Bit Codec
使用 Analog Devices 的 ADAU1361BCPZ 的参考设计
Image
1 / 3
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1361Z, Evaluation Board Evaluating the ADAU1361, 24-Bit Audio Codec. The EVAL-ADAU1361Z includes both single-ended and differential stereo line-level analog audio inputs as well as a digital audio interface. Single-ended and differential analog outputs are also provided, as well as a stereo capless HeadPhone output. The USBi provides power and the I2C communications interface to the evaluation board
主要特色
-
CODEC Resolution24 Bit
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP3S-12.288MHZ-F-J-B | Abracon | SMD Crystal Oscillators | Oscillator XO 12.288MHz ±20ppm 15pF CMOS 55% 3.3V 4-Pin SMD Bulk | 买入 | |
|
ADAU1361BCPZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray | 买入 |