EVAL-ADAU1373, Evaluation Board Evaluating the ADAU1373 Audio Codec 1ADC/2DAC, 24-Bit Codec
使用 Analog Devices 的 ADAU1373BCBZ 的参考设计
Image
1 / 9
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1373, Evaluation Board Evaluating the ADAU1373, 24-Bit Audio Codec. The ADAU1373 is a low power audio codec that supports stereo record and playback. It provides eight single-ended or four differential analog inputs with PGA for adjusting the gain. The support for two stereo digital microphone inputs is provided so that, in total, four digital microphones can be connected. In addition, three serial digital audio in/out ports are provided with ASRCs to support various sampling rates at the input/output ports, allowing flexible system design
主要特色
-
CODEC Resolution24 Bit
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ASFL1-12.288MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 12.288MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1708ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1715ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1715ARMZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | 买入 | |
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | 买入 | |
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 买入 | |
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | 买入 |