EVAL-ADAU1445EBZ, Evaluation Board for Evaluating the ADAU1445 SigmaDSP
使用 Analog Devices 的 ADAU1445YSVZ-3A 的参考设计
Image
1 / 19
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1445EBZ, Evaluation Board for evaluating the ADAU1445 SigmaDSP. The EVAL-ADAU1445EBZ provides a full range of analog and digital inputs and outputs to and from the ADAU1445. The SigmaDSP can connect to analog I/O signals through AD1938 codecs. Digital I/O connections are available in both AD1938 codecs. Digital I/O connections are available in both S/PDIF and 3-wire serial data formats
主要特色
-
CODEC Resolution24 Bit
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC16LF877-04/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
AD1938YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 48-Pin LQFP Tray | 买入 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
ABLS-10.000MHZ-K4T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-10.000MHZ-20-T | Abracon | Crystals | Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-6.000MHZ-D-T | Abracon | Crystals | Crystal 6MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ASEMB-12.288MHZ-LY-T | Abracon | MEMS Oscillators | Oscillator MEMS 12.288MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 买入 | |
|
ABLS-10.000MHZ-B4Y-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-12.288MHZ-A4-T | Abracon | Crystals | Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-10.000MHZ-T | Abracon | Crystals | Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-10.000MHZ-B4-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-10.000MHZ-B2-T | Abracon | Crystals | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 买入 |