EVAL-ADAU1701MINIZ, Evaluation Board for Evaluating the ADAU1701 SigmaDSP Audio Processor
使用 Analog Devices 的 ADAU1701JSTZ 的参考设计
Image
1 / 2
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1701MINIZ, Evaluation Board for Evaluating the ADAU1701 Audio Processor. The EVAL-ADAU1701MINIBZ provides stereo line-level analog audio input as well as a digital audio interface. Two of the ADAU1701 DAC channels are routed to an SSM2306 filterless Class-D amplifier, while the other two channels are routed to line-level outputs. The ADAU1701 can be controlled via the USBi interface control board connected to the I2C communications interface
主要特色
-
CODEC Resolution28|56 Bit
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
ADAU1701JSTZ | Analog Devices | Digital Signal Processors - DSPs | DSP 28bit/56bit 50MHz 50MIPS 48-Pin LQFP Tray | 买入 |