EVAL-ADAU1966AZ, Evaluation Board Evaluating the ADAU1966A High performance, Low Power Multibit Sigma-Delta DAC
使用 Analog Devices 的 ADAU1966AWBSTZ 的参考设计
Image
1 / 11
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1966AZ, Evaluation Board Evaluating the ADAU1966A High Performance, Low Power Multibit Sigma-Delta DAC. The EVAL-ADAU1966AZ evaluation board uses ADAU1966A is a 16-channel part, DAC outputs 13 through 16. The evaluation board must be connected to an external 12 Vdc power supply and ground. On-board regulators derive 5V and 3.3V supplies for the ADAU196xA and peripherals
主要特色
-
Number of Channels16CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM317MDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
SN74LVCH8T245DBR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R | 买入 | |
|
SN74LVC1G126DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 买入 | |
|
SN74LVC1G125DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 买入 | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
ADM811RARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
ADAU1966AWBSTZ | Analog Devices | Digital to Analog Converters - DACs | DAC 16-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP Tray | 买入 |